Harting 09653627811 D-Sub Connector 25 Pins Soldering 1Pc Grey Plastic

MPN
09653627811
Brand
Harting
EAN-13
2050009693114
Order Code
16-4854
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

Harting 09653627811 is a reliable D-Sub connector designed for various engineering applications where a 25-pin configuration is required. This connector, identified by its alternate description as Harting 09 65 362 7811, features a robust grey plastic housing that ensures durability and protection in demanding environments. Engineered for soldering, it provides secure and stable electrical connections, making it suitable for use in telecommunications, networking equipment, and industrial control systems. Its versatility and high-quality construction make it an ideal choice for professionals seeking dependable performance in complex electronic assemblies.
Type MHDD15-F-N-B-M
Category Connectors
Clearance distance = 1mm
Colour Black
Colour (insert) Black
Connection Soldering
Connection Angle 90°
Connection Type Motherboard to daughtercard
Contact Material Copper alloy
Contact Resistance = 10 mO
Contact spacing (termination side) 2.76mm
Contact Type Punched contacts
Content 1
Creepage distance = 1mm
Cross Section 2.76mm
Description of the contact Stamped
Distance between rows 2.54mm
Element Connector
ELV status compliant
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
further contacts With grounding pin
Gender Male
Hot plugging No
Identification Standard
Insertion force = 83 N
Installation height ? 7.3mm
Insulation Resistance >1010O
Isolation group IIIa (175 = CTI < 400)
Limiting temperature -55 ... +125 °C
Locking type Fixing flange with thread M3
Material (contacts) Copper alloy
Material (insert) Thermoplastic resin, glass-fibre filled (PBTP)
Material flammability class acc. to UL 94 V-0
Mating Cycles = 50
Mounting Direction 90 Degree
Mounting Type BackShell Mounting
No. of Ways 25
Number of pins 25
PCB fixing With board locks
PCB Thickness =1.6mm
Plating Material Precious metal
Plug / Socket Plug, right angle
Product Type Connector
Rated current ? 6.5 A
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Requirement set with Hazard Levels R26
Series D-Sub
Size D-Sub 3
Specifications DIN 41652
Surface (contacts) Noble metal over Ni
Termination length 2.9mm
Termination Method Wave soldering termination
Test voltage Ur.m.s. 1 kV
Tightening torque =0.6 Nm Female screw lock
UL / CSA UL 1977 ECBT2.E102079
Withdrawal force = 7.8 N

Reviews

Be the first to submit a review

Trustpilot