Harting 09653616712 D-SUB Pin Strip 180° 25 Pins Soldering 1 pc

MPN
09 65 361 6712
Brand
Harting
EAN-13
2050001836854
Order Code
11-9576
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
100+ £5.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 6 weeks

The Harting 09 65 361 6712 is a D-sub pin strip with 25 pins designed for soldering applications. It is commonly used for reliable electrical connections in computing and telecommunications equipment. Its robust construction makes it ideal for high-density interconnections in various industries.
Plug / Socket Plug, vertical mount
Mounting Type Soldering
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Ni
Mating Cycles 250
No. of Rows 2
Number of pins 25
Type D-SUB pin strip

Reviews

Be the first to submit a review

Trustpilot