Harting 09652626813 D-SUB Pin Strip 90° 15 Pins Soldering 1 pc

Harting 09652626813 D-SUB Pin Strip 90° 15 Pins Soldering 1 pc

MPN
09 65 262 6813
Brand
Harting
EAN-13
2050001836939
Order Code
11-9575
Country of Origin
Germany
View Full Product Range (21)

Discontinued


Harting manufactures the 09 65 262 6813 D-sub pin strip with 15 pins and a 90-degree orientation for soldering applications. This D-sub receptacle is ideal for creating reliable connections in electronic devices. Typically used in computing and communication equipment, it ensures stable performance and versatility.
Plug / Socket Plug, horizontal mount
Mounting Type Soldering
No. of Ways 15
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Certification marks DIN 41 652 · CECC 75 301-802
Contact Material Ni
Mating Cycles 50
No. of Rows 2
Number of pins 15
Pitch 2.84mm
Type D-SUB pin strip

Trustpilot