Harting 09651626813 D-SUB Pin Strip 9-Pin 90° Soldering 1pc

Harting 09651626813 D-SUB Pin Strip 9-Pin 90° Soldering 1pc

MPN
09 65 162 6813
Brand
Harting
EAN-13
2050001836922
Order Code
11-9573
Country of Origin
Germany
View Full Product Range (21)

Discontinued


The Harting 09 65 162 6813 is a D-sub pin strip with 9 pins designed for soldering applications. This robust connector is used in various electronic and industrial settings, enabling secure and reliable connectivity. Known for its 90° angled configuration, it is ideal for installations with limited space.
Plug / Socket Plug, horizontal mount
Mounting Type Soldering
No. of Ways 9
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Certification marks DIN 41 652 · CECC 75 301-802
Contact Material Ni
Mating Cycles 50
No. of Rows 2
Number of pins 9
Pitch 2.84mm
Type D-SUB pin strip

Trustpilot