Harting 09651626812 D-SUB Pin Strip 90° 9 Pins Soldering 1 pc

Harting 09651626812 D-SUB Pin Strip 90° 9 Pins Soldering 1 pc

MPN
09 65 162 6812
Brand
Harting
EAN-13
2050001836526
Order Code
11-9572
Country of Origin
Germany
View Full Product Range (21)

Discontinued


Harting manufactures the 09 65 162 6812 D-SUB pin strip, which features a 90° orientation with 9 pins designed for soldering. This D-sub connector is typically used in communications equipment for secure data connections. Its reliable construction makes it ideal for industrial and commercial applications requiring robust connectivity.
Plug / Socket Plug, horizontal mount
Mounting Type Soldering
No. of Ways 9
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Certification marks DIN 41 652 · CECC 75 301-802
Contact Material Ni
Mating Cycles 50
No. of Rows 2
Number of pins 9
Pitch 2.84mm
Type D-SUB pin strip

Trustpilot