Harting 09380052701 Han Socket insert 1 pc Industrial Connector Accessory

MPN
09380052701
Brand
Harting
EAN-13
2050006165218
Order Code
16-4848
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £174.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 90 availableBack-order availability date - 03/11/2026

Harting 09380052701 is a highly reliable socket insert designed as a part of automotive connector accessories. This component ensures secure electrical connections and is engineered for robust performance in demanding environments, characterised by its precision design and durability. Manufactured to meet rigorous industry standards, the socket insert facilitates straightforward integration with corresponding connector systems, ensuring optimal connectivity. Typical applications include use in automotive systems where reliable connector solutions are essential, such as in control modules and harness assemblies. Harting’s expertise in connector technology ensures that this socket insert is well-suited for both high-performance and long-term applications.
Type 09380052701
Colour Pebble grey (RAL 7032)
Connector Type Socket
Content 1
Leading Contact (Pe) Yes
Max. temperature +125°C
Maximum Temperature +125°C
Number of pins 5
Product Type Socket inset
Total no. of pins 5 + PE

Reviews

Be the first to submit a review

Trustpilot