Harting 09370165402 Han Covering cap for Industrial Connector Accessory

MPN
09370165402
Brand
Harting
EAN-13
2050006161722
Order Code
16-4847
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £113.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Harting 09370165402 is an automotive connector accessory designed to provide durable and reliable protection for electrical connector interfaces. This covering cap serves as a safeguard against environmental factors such as dust, moisture, and other contaminants, ensuring the longevity and optimal performance of the electrical connections. Constructed with high-quality materials, it is suitable for use in challenging automotive environments where operational integrity is crucial. Typical applications include use in automotive wiring harness systems, where protecting connector interfaces is paramount to maintaining system reliability. The Harting covering cap is supplied as a single unit, facilitating straightforward integration into existing systems.
Type 09370165402
Colour Multi-coloured
Content 1
IP Rating IP65
Material Metal
Max. temperature +125°C
Maximum Temperature +125°C
Product Type Protective cap

Reviews

Be the first to submit a review

Trustpilot