Harting 09332006115 Han Industrial Connector Accessory Heavy Duty Housing

MPN
09332006115
Brand
Harting
EAN-13
2050009700294
Order Code
16-4842
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

Harting 09332006115 is an automotive connector accessory designed to meet rigorous engineering standards for reliability and durability in demanding environments. This connector accessory is crucial for enhancing the functionality and integrity of electrical connections in automotive applications. Its robust construction and precision engineering make it suitable for use in systems requiring secure and stable connectivity, such as in-vehicle networking and power distribution modules. The product is optimally designed to be used in conjunction with compatible Harting connectors, ensuring efficient performance and ease of integration within electronic systems. Its application extends to various automotive industries where dependable connection solutions are paramount.
Type 09 33 200 6115
Connectable conductor cross section fine-strand without cable end sleeve 0.75-0.75mm²
Connectable conductor cross section multi-wired 0.75-0.75mm²
Contact Type Pin
Content 1
Material contact Other copper alloys
Material of contact surface Gold
Max. rated current of one contact 16A
Min. number of insertion cycles 10000
Product Type Crimp contact
Strip length 7.5mm
Type of contact Turned (lathe)
Type of electric connection Other

Reviews

Be the first to submit a review

Trustpilot