Harting 09300480540 Han Enclosure Heavy Duty Housing Bush Grey Metal 1 pc

MPN
09300480540
Brand
Harting
EAN-13
2050006178645
Order Code
16-4837
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £79.20 £78.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Harting 09300480540 is a versatile bush enclosure meticulously designed for general purpose applications. This component is engineered with precision to accommodate a variety of electrical and mechanical installations, providing reliable protection and organisational functionality. It features robust construction, ensuring durability and stability in demanding environments, which makes it suitable for both indoor and outdoor applications. Typical engineering uses include housing connections in electrical systems and safeguarding sensitive components from environmental factors, ensuring long-term performance and reliability. The Harting 09300480540 is essential for engineers seeking efficient and adaptable solutions in their design and assembly processes.
Type Bush enclosure
Colour Grey
Cable input 1x PG 29
Case Material Aluminium, die cast
Content 1
IP Rating IP65
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot