Harting 09200102612 Han® A 10+PE Screws, High Stability, 1 pc(s)

MPN
09 20 010 2612
Brand
Harting
EAN-13
2050001042248
Order Code
11-9554
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Harting 09 20 010 2612 is a high-performance, heavy-duty connector for industrial applications. It features a Han A 10 + PE pin inset and is suitable for use in machine building. This connector is designed for multi-core connections in high voltage settings.
Type 400V
Colour Grey
Connection Screws
Contamination level 3
Core connector 1 -2.5mm²
Cross Section 1mm²
Leading Contact (Pe) Yes
Mating cycles ≥ 500
Maximum Temperature +125°C
Min. temperature -40°C
Number of pins 10
Number of Ways 10 + PE
Series Han® A
Size 10 A
Temperature Range -40 - +125°C
Test current 10A

Reviews

Be the first to submit a review

Trustpilot