Harting 09161072101 Han Connector Crimp simplifies control installation

MPN
09161072101
Brand
Harting
EAN-13
2050007665137
Order Code
03-9485
Country of Origin
China
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £30.48 £29.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Harting high voltage 09161072101 connector is a heavy-duty, multi-core industrial connector designed for demanding electrical engineering applications. This industry-grade connector is ideal for ensuring reliable and secure connections in harsh environments. Typical applications include use in manufacturing plants and other industrial settings requiring robust and durable connectivity solutions.
Type Connector
Category Inserts
Colour Pebble grey (RAL 7032)
Colour (insert) RAL 7032 (pebble grey)
Conductor cross-section (mm²) 0.14 ... 2.5mm²
Connection Crimp
Details PE connection with a Han D®crimp contact
ELV status compliant
Factory colour Pebble grey (RAL 7032)
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
Gender Female
Insulation Resistance >1010O
Limiting temperature -40 ... +125 °C
Material (insert) Polycarbonate (PC)
Material flammability class acc. to UL 94 V-0
Mating cycles = 500
Maximum Temperature +125°C
Min. temperature -40°C
No. of Ways 107 + PE
Number of Contacts 107
PE contact Yes
Rated current ? 10 A
Rated impulse voltage 4 kV
Rated voltage 250V
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Requirement set with Hazard Levels R22 (HL 1-3)
Series Han®DDD
Size 16 B
Specifications IEC 61984
Termination Crimp termination
Test current 10A
UL / CSA UL 1977 ECBT2.E235076

Reviews

Be the first to submit a review

Trustpilot