Harting 09161072001 Han Connector Crimp 1pc simplifies cabinet installs

MPN
09161072001
Brand
Harting
EAN-13
2050007665120
Order Code
03-9484
Country of Origin
China
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £29.71 £29.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Manufactured by Harting, the 09161072001 is an industrial grade connector designed for high voltage applications. As a heavy duty, multicore connector, it is well-suited for demanding electrical engineering tasks. It is commonly used in industrial environments where reliable and robust connectivity is critical.
Type Connector
Category Inserts
Colour Pebble grey (RAL 7032)
Colour (insert) RAL 7032 (pebble grey)
Conductor cross-section (mm²) 0.14 ... 2.5mm²
Connection Crimp
Details PE connection with a Han D®crimp contact
ELV status compliant
Factory colour Pebble grey (RAL 7032)
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
Gender Male
Insulation Resistance >1010O
Limiting temperature -40 ... +125 °C
Material (insert) Polycarbonate (PC)
Material flammability class acc. to UL 94 V-0
Mating cycles = 500
Maximum Temperature +125°C
Min. temperature -40°C
No. of Ways 107 + PE
Number of Contacts 107
PE contact Yes
Rated current ? 10 A
Rated impulse voltage 4 kV
Rated voltage 250V
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Requirement set with Hazard Levels R22 (HL 1-3)
Series Han®DDD
Size 16 B
Specifications IEC 61984
Termination Crimp termination
Test current 10A
UL / CSA UL 1977 ECBT2.E235076

Reviews

Be the first to submit a review

Trustpilot