Harting 09160752101 Han Connector Crimp simplifies control cabinet setup

MPN
09160752101
Brand
Harting
EAN-13
2050007665113
Order Code
03-9483
Country of Origin
China
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £27.05 £26.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Harting 09160752101 connector is a high voltage, industrial-grade component designed for heavy-duty applications. With its multicore capability, it is ideal for complex electrical engineering tasks requiring reliable connections. This robust connector is typically used in environments demanding durable and stable connections, such as in industrial and manufacturing settings.
Type Connector
Category Inserts
Colour Pebble grey (RAL 7032)
Colour (insert) RAL 7032 (pebble grey)
Conductor cross-section (mm²) 0.14 ... 2.5mm²
Connection Crimp
Details PE connection with a Han D®crimp contact
ELV status compliant
Factory colour Pebble grey (RAL 7032)
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
Gender Female
Insulation Resistance >1010O
Limiting temperature -40 ... +125 °C
Material (insert) Polycarbonate (PC)
Material flammability class acc. to UL 94 V-0
Mating cycles = 500
Maximum Temperature +125°C
Min. temperature -40°C
No. of Ways 75 + PE
Number of Contacts 75
PE contact Yes
Rated current ? 10 A
Rated impulse voltage 4 kV
Rated voltage 250V
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Requirement set with Hazard Levels R22 (HL 1-3)
Series Han®DDD
Size 10 B
Specifications IEC 61984
Termination Crimp termination
Test current 10A
UL / CSA UL 1977 ECBT2.E235076

Reviews

Be the first to submit a review

Trustpilot