Harting 09160552101 Han Connector Crimp simplifies cabinet installation

MPN
09160552101
Brand
Harting
EAN-13
2050007665090
Order Code
03-9481
Country of Origin
China
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £24.30 £23.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Harting 09160552101 connector is an industry-grade, heavy-duty connector designed for high voltage applications. It features multicore functionality, making it suitable for complex electrical engineering tasks. Typically used in industrial settings, this connector ensures reliable and robust connectivity.
Type Connector
Current Rating 16A
Contact Termination Crimp
Colour Pebble grey (RAL 7032)
Connection Crimp
Maximum Temperature +125°C
Min. temperature -40°C
Rated voltage 250V
Test current 10A

Reviews

Be the first to submit a review

Trustpilot