Harting 09150006404 Han Industrial Connector Accessory Heavy Duty Housing

MPN
09150006404
Brand
Harting
EAN-13
2050009699062
Order Code
16-4830
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.967
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

Harting 09150006404 is a high-quality automotive connector accessory designed to enhance connectivity solutions in various engineering applications. This particular component is meticulously engineered to ensure robust electrical performance and reliable operation in demanding environments. The accessory is compatible with a range of automotive connectors, providing an essential solution for engineers looking to maintain or upgrade complex electrical systems in vehicles. Its durability and precision make it ideal for applications where secure and effective electrical connections are critical, such as in automotive manufacturing and maintenance. With its reliable performance, this accessory is a vital component for ensuring the safety and efficiency of automotive electrical systems.
Type 09 15 000 6404
Connectable conductor cross section fine-strand without cable end sleeve 0.14-0.37mm²
Connectable conductor cross section multi-wired 0.14-0.37mm²
Contact Type Bus
Content 1
Material contact Other copper alloys
Material of contact surface Other
Max. rated current of one contact 10A
Product Type Crimp contact
Strip length 8mm
Type of contact Turned (lathe)
Type of electric connection Other

Reviews

Be the first to submit a review

Trustpilot