Harting 09149312001 Han Domino Pneumatic cube module 2 pieces

MPN
09149312001
Brand
Harting
EAN-13
2050007679707
Order Code
03-9479
Country of Origin
Romania
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £5.41
4+ £5.35
10+ £5.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 4 working days - 11 in stock

The Harting Han Domino Pneumatic Cube (MF.2) 09149312001 is a heavy duty connector designed for industrial use. It features high voltage and multicore connectivity, making it suitable for demanding environments in electrical engineering and pneumatics. Typically applied in industry-grade applications, it offers robust and reliable connections.
Type Pneumatics module
Number of Positions 1
Size 09
Colour Blue
Material Polycarbonate (PC)
Maximum Temperature +85°C

Reviews

Be the first to submit a review

Trustpilot