Harting 09149311001 Han Domino Pneumatic cube module industrial 2 pcs

MPN
09149311001
Brand
Harting
EAN-13
2050007679691
Order Code
03-9478
Country of Origin
Romania
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £4.79
4+ £4.74
10+ £4.70
20+ £4.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 4 working days - 1 in stock

The Harting Han Domino Pneumatic cube (MF.1) 09149311001, available in a pack of 2 pieces, is a robust industry-grade connector designed for high voltage and multicore applications. Its heavy-duty construction is ideal for use in electrical engineering and industrial environments. This connector is particularly suited for integrating pneumatic systems within complex electrical setups.
Type Pneumatics module
Number of Positions 1
Size 09
Colour Blue
Material Polycarbonate (PC)
Maximum Temperature +85°C

Reviews

Be the first to submit a review

Trustpilot