Harting 09149212101 Han Domino M12 cube module industrial Connectors

MPN
09149212101
Brand
Harting
EAN-13
2050007679684
Order Code
03-9477
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £5.24
4+ £5.22
10+ £5.18
20+ £5.12
60+ £5.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 4 working days - 4 in stock

The Harting Han Domino M12 cube (F.2) high voltage connectors are robust and designed for industrial use. These heavy-duty multi-core connectors are ideal for applications in electrical engineering and IT modules. With their durable structure, they ensure reliable performance in demanding environments.
Type IT module
Gender Male
Number of Positions 1
Size 09
Colour Pebble grey (RAL 7032)
Material Polycarbonate (PC)
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot