Harting 09149212001 Han Domino M12 industrial Connector module 2 pcs

MPN
09149212001
Brand
Harting
EAN-13
2050007679677
Order Code
03-9476
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £4.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 4 working days - 2 in stock

The Harting Han Domino M12 cube (M.2), model number 09149212001, is an industry-grade, high voltage connector ideal for demanding electrical engineering applications. This heavy duty, multi-core connector is designed to provide reliable connections in industrial environments. The product is supplied in a package containing 2 pieces and is typically used in IT modules and other high-performance technical equipment setups.
Type IT module
Gender Female
Number of Positions 1
Size 09
Colour Pebble grey (RAL 7032)
Material Polycarbonate (PC)
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot