Harting 09149211101 Han Domino M12 cube module 2 pcs industrial Connectors

MPN
09149211101
Brand
Harting
EAN-13
2050007679660
Order Code
03-9475
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £6.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 4 working days - 3 in stock

Harting manufactures the Han Domino M12 cube (F.1) with part number 09149211101. These high voltage, industry-grade connectors are built for robust, multicore connections in heavy-duty applications. They are typically used in industrial settings for secure and reliable electrical engineering and IT module connections.
Type IT module
Gender Male
Number of Positions 1
Size 09
Colour Pebble grey (RAL 7032)
Material Polycarbonate (PC)
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot