Harting 09149211001 Han Domino M12 cube module industrial Connector 2 pcs

MPN
09149211001
Brand
Harting
EAN-13
2050007679653
Order Code
03-9474
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £5.10
4+ £5.06
10+ £4.99
20+ £4.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 4 working days - 1 in stock

Harting's Han Domino M12 cube (M.1) with part number 09149211001 consists of high voltage connectors ideal for industrial applications, supplied as 2 pieces. These heavy duty, multi core connectors are designed for robust and reliable performance in electrical engineering environments. They are typically used in IT modules and other demanding settings where secure and enduring connectivity is required.
Type IT module
Gender Female
Number of Positions 1
Size 09
Colour Pebble grey (RAL 7032)
Material Polycarbonate (PC)
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot