Harting 09149162001 Han Domino HD cube Crimp module 2 pcs industrial use

MPN
09149162001
Brand
Harting
EAN-13
2050007679639
Order Code
03-9472
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £4.97
4+ £4.93
10+ £4.87
20+ £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 4 working days - 1 in stock

Harting Han Domino HD cube crimp (M.2) is an industry-grade connector designed for high voltage and heavy-duty applications. This multicore connector is ideal for electrical engineering and industrial environments requiring reliable connections. The product, Harting 09149162001, comes in a pack of two pieces, ensuring efficient use in multi-connector systems.
Type Connector
Gender Female
Number of Positions 16
Size 09
Colour Pebble grey (RAL 7032)
Connection Crimp
Material Polycarbonate (PC)
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot