Harting 09149161101 Han Domino HD cube module 2 pcs Crimp Connectors

MPN
09149161101
Brand
Harting
EAN-13
2050007679622
Order Code
03-9471
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £8.61
4+ £8.57
10+ £8.50
20+ £8.45
60+ £8.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 4 working days - 1 in stock

Harting manufactures the Han Domino HD cube crimp (F.1) connectors, ideal for high voltage and heavy-duty industrial applications. They are robust and industry-grade, suitable for multicore electrical engineering connections. This package contains 2 pieces, perfect for reliable and durable electrical connectivity solutions.
Type Connector
Gender Male
Number of Positions 16
Size 09
Colour Pebble grey (RAL 7032)
Connection Crimp
Material Polycarbonate (PC)
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot