Harting 09149161001 Han Domino HD cube module Crimp connect 2 pcs

MPN
09149161001
Brand
Harting
EAN-13
2050007679615
Order Code
03-9470
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £6.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 4 working days - 5 in stock

Harting manufactures the 09149161001 Han Domino HD cube crimp (M.1), known for its use in high voltage and heavy-duty industrial connectors. These industry-grade multicore connectors are designed for reliable performance in demanding electrical engineering applications. Typically, they are used in manufacturing environments where robust and durable connections are crucial.
Type Connector
Gender Female
Number of Positions 16
Size 09
Colour Pebble grey (RAL 7032)
Connection Crimp
Material Polycarbonate (PC)
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot