Harting 09149062101 Han Domino DD cube Crimp module 2 pcs industrial use

MPN
09149062101
Brand
Harting
EAN-13
2050007679608
Order Code
03-9469
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £4.79
4+ £4.74
10+ £4.68
20+ £4.66
60+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 4 working days - 1 in stock

The Harting 09149062101 Han Domino DD cube crimp (F.2) is a high voltage, heavy-duty connector designed for industrial applications. It is an industry-grade, multicore connector that ensures reliable performance in demanding electrical engineering environments. This product is suitable for use in scenarios where secure and durable electrical connections are essential.
Type Connector
Gender Male
Number of Positions 6
Size 09
Colour Pebble grey (RAL 7032)
Connection Crimp
Material Polycarbonate (PC)
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot