Harting 09149061101 Han Domino DD cube module for industrial Connectors

MPN
09149061101
Brand
Harting
EAN-13
2050007679585
Order Code
03-9467
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £4.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 4 working days - 1 in stock

The Harting 09149061101 Han Domino DD cube features industry-grade, high-voltage connectors designed for heavy-duty applications. This multicore connector is ideal for electrical engineering projects that require reliable high-performance solutions. Typical applications include use in industrial environments where robust and secure connections are essential.
Type Connector
Gender Male
Number of Positions 6
Size 09
Colour Pebble grey (RAL 7032)
Connection Crimp
Material Polycarbonate (PC)
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot