Harting 09149061001 Han Domino DD Crimp cube 2 pcs industrial Connectors

MPN
09149061001
Brand
Harting
EAN-13
2050007679578
Order Code
03-9466
Country of Origin
Romania
View Full Product Range (16)

Discontinued


The Harting Han Domino DD cube crimp M.1 09149061001 is a high voltage, heavy-duty connector designed for industrial applications. It is an industry-grade multicore connector that supports secure and reliable connections in electrical engineering. Ideal for demanding environments, this connector is used in areas requiring robust, multi-core electrical connectivity solutions.
Type Connector
Number of Positions 6
Size 09
Colour Pebble grey (RAL 7032)
Connection Crimp
Material Polycarbonate (PC)
Maximum Temperature +125°C

Trustpilot