Harting 09149042101 Han Domino EE cube Crimp module 2 pcs

MPN
09149042101
Brand
Harting
EAN-13
2050007679561
Order Code
03-9465
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £7.31
4+ £7.22
10+ £7.18
20+ £7.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 4 working days - 10 in stock

The Harting 09149042101 Han Domino EE cube crimp (F.2) connector is an industry-grade, heavy-duty electrical engineering connector ideal for high voltage connections. Designed for use in harsh environments, it serves as a reliable solution for multicore applications in industrial settings. This connector, available in a set of 2 pieces, is tailored to deliver efficient performance in complex electrical systems.
Type Connector
Gender Male
Number of Positions 4
Size 09
Colour Pebble grey (RAL 7032)
Connection Crimp
Material Polycarbonate (PC)
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot