Harting 09149042001 Han Domino EE cube Crimp M.2 2 pcs for Connectors

MPN
09149042001
Brand
Harting
EAN-13
2050007679554
Order Code
03-9464
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £9.82
4+ £9.29
10+ £8.86
20+ £8.44
60+ £7.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 4 working days - 3 in stock

Harting's Han Domino EE cube crimp (M.2) connectors, model 09149042001, are industry-grade connectors designed for high-voltage applications. These heavy-duty, multicore connectors are ideal for use in electrical engineering and demanding industrial environments. The package contains 2 pieces, ensuring reliability and robust performance in complex installations.
Type Connector
Gender Female
Number of Positions 4
Size 09
Colour Pebble grey (RAL 7032)
Connection Crimp
Material Polycarbonate (PC)
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot