Harting 09110013012 Han Pin insert 1 pc Heavy Duty Connector Accessory

MPN
09110013012
Brand
Harting
EAN-13
2050006165546
Order Code
16-4818
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Harting 09110013012 is a reliable automotive connector accessory designed as a pin insert. This component is engineered to enhance the efficiency of electrical connectivity in vehicle systems, ensuring secure and robust connections in various automotive applications. The precision-machined pin insert is constructed from high-grade materials, offering excellent durability and resistance to environmental factors such as vibration and temperature fluctuations. Often utilised in vehicle harness systems and electronic control modules, it is an essential component for engineers seeking to maintain reliable electrical performance in complex automotive assemblies.
Type 09110013012
Colour Pebble grey (RAL 7032)
Connection Crimp
Content 1
Max. temperature +125°C
Maximum Temperature +125°C
Number of pins 1
Product Type Pin inset
Total no. of pins 1

Reviews

Be the first to submit a review

Trustpilot