Harting 09000005095 Han Cable gland Industrial Connector Heavy Duty

MPN
09000005095
Brand
Harting
EAN-13
2050006169674
Order Code
16-4810
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Harting 09000005095 cable gland, is a high-quality automotive connector accessory designed for reliable performance in demanding environments. This product features a robust construction to provide secure cable management and protection against mechanical stress and environmental factors. It is commonly utilised in automotive applications where it ensures secure connections, maintains system integrity, and enhances the durability of electrical assemblies. Suitable for use in harsh conditions, such as those encountered in automotive engines and transmission systems, this cable gland effectively prevents ingress of dust and moisture, contributing to the longevity and reliability of electronic connectors. The package contains one piece, making it ideal for precision applications requiring a single connector component.
Type 09000005095
Colour Brown
Content 1
IP Rating IP68
Material Metal
Max. temperature +130°C
Maximum Temperature +130°C
Product Type Cable gland

Reviews

Be the first to submit a review

Trustpilot