Harting 09 99 000 0110 Tool For HAN Series - Spare Ferrules

Order Code:

51-9884

Brand: Harting MPN: 09 99 000 0110 EAN-13: 2050000533839
Qty Unit Price (Ex VAT)
1+ £566.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 05/05/2026

A Harting crimping tool with locator for Han C, D, E and Yellock crimp contacts.
  • Han® C: 1.5 to 4mm²
  • Han D®: 0.14 to 1.5mm²
  • Han E®: 0.5 to 4mm²
  • Han-Yellock®: 0.5 to 4mm²
  • Manufacturer part no.: 09 99 000 0110
Category Tools
Conductor cross-section (mm²) 0.14 ... 4mm²
Cycles cleaning / inspection ? 100
Cycles crimp check ? 1,000
Cycles service / maintenance ?10.000 (at least once a year)
Description of the tool Han D®: 0.14 ... 1.5 mm² (in the range from 0.14 ... 0.37 mm² only suitable for contacts 09 15 000 6104/6204 and 09 15 000 6124/6224)
Die set HARTING W Crimp
Direction of movement Parallel
Field of application Recommended for production lines
Pack contents Locator Han®C
Type of drive Can be processed manually
Type of tool Hand crimping tool

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot