Harting 09 73 196 6907 Edge Connector Pins 1pc

MPN
09 73 196 6907
Brand
Harting
EAN-13
2050006156575
Order Code
03-9452
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £8.61
100+ £6.35
200+ £6.24
500+ £6.16
1000+ £6.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 4 working days - 3 in stock

Manufactured by Harting, this edge connector features a robust design with precision-engineered pins ensuring reliable connections. It is ideal for use in communications equipment and industrial automation systems. This component is typically employed in applications requiring high-density connectivity solutions.
Type Edge connector (pins)
Number of Positions 96
Pitch 2.54mm
Orientation Straight
Board contact surface Precious metal
Case Material Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
Connection Wire wrap
Contact Material Copper alloy
Insulation Resistance 1012Ω
Mating Cycles 400
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 2A
Pin Length 13mm

Reviews

Be the first to submit a review

Trustpilot