Harting 09 73 196 6577 Edge Connector 1pc Pins

MPN
09 73 196 6577
Brand
Harting
EAN-13
2050006156520
Order Code
03-9451
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £6.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 4 working days - 3 in stock

Manufactured by Harting, the 09 73 196 6577 Edge Connector (pins) is designed for robust and reliable electrical connections. It is ideal for use in industrial electronics and automation systems, ensuring efficient data and power transmission. Suitable for demanding environments, it offers a secure fit and optimal performance in circuit board applications.
Type Edge connector (pins)
Number of Positions 96
Pitch 2.54mm
Orientation Straight
Board contact surface Precious metal
Case Material Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
Connection Soldering
Contact Material Copper alloy
Insulation Resistance 1012Ω
Mating Cycles 400
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 2A
Pin Length 13mm

Reviews

Be the first to submit a review

Trustpilot