Harting 09 70 020 2817 STAF 20 Industrial Series Insert Female (M) 20 Way Screw

MPN
09 70 020 2817
Brand
Harting
EAN-13
2050000533778
Order Code
52-0215
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.90
10+ £24.13
100+ £21.39
500+ £18.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

A slim rectangular 20-way female connector insert for low voltage use.

The connector insert has screw terminals and is rated at 10A and 50V.


  • Manufacturer type description: Staf 20-fe-s
  • Colour: Black
  • Content: 1 Units
  • Degree of contamination: 3
  • Manufacturer part no.: 09 70 020 2817
  • Mating cycles: ≥ 500
  • Number of pins: 20
  • RoHS compliant: yes
  • Size: 16 A
  • Temperature range: -40 - +125 °C
  • Test current: 10 A
  • Test voltage: 50 V
  • Type (manufacturer type): Staf 20-fe-s
  • Please see the Technical Specification table for full details
Type Spring
Category Inserts
Colour (insert) Black
Conductor cross-section (mm²) 1.5mm²
Contact Resistance = 2 mO
ECHA SCIP number b51e5b97-eeb5-438b-8538-f1771d43c17d
ELV status compliant with exemption
Gender Female
Insulation Resistance >1010O
Limiting temperature -40 ... +100 °C
Material (contacts) Copper alloy
Material (insert) Polyamide (PA)
Material flammability class acc. to UL 94 HB
Mating cycles = 500
Maximum Temperature +125°C
Min. temperature -40°C
Number of Contacts 20
Number of pins 20
Rated current ? 10 A
Rated impulse voltage 0.8 kV
Rated voltage acc. to CSA 50 V
Rated voltage acc. to UL 50 V
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Series Staf®
Size 16 A
Specifications IEC 60664-1
Surface (contacts) Silver plated
Termination Screw termination
Tightening torque ?0.25 Nm Contact screw M3
UL / CSA UL 1977 ECBT2.E235076

Reviews

Be the first to submit a review

Trustpilot