Harting 09 70 014 2614 STAF 14 Industrial Series Insert Male (F) 14 Way Screw

MPN
09 70 014 2614
Brand
Harting
EAN-13
2050000533723
Order Code
52-0039
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

A slim rectangular 14-way male connector insert for low voltage use.

The connector insert has screw terminals and is rated at 10A and 50V.


  • Manufacturer type description: Staf 14-sti-s
  • Colour: Black
  • Content: 1 Units
  • Degree of contamination: 3
  • Manufacturer part no.: 09 70 014 2614
  • Mating cycles: ≥ 500
  • Number of pins: 14
  • RoHS compliant: yes
  • Size: 10 A
  • Temperature range: -40 - +125 °C
  • Test current: 10 A
  • Test voltage: 50 V
  • Type (manufacturer type): Staf 14-sti-s
  • Please see the Technical Specification table for full details
Type Connector
Gender Male
Number of Positions 14
Size 10 A
Category Inserts
Colour (insert) Black
Conductor cross-section (mm²) 1.5mm²
Contact Resistance = 2 mO
ECHA SCIP number b51e5b97-eeb5-438b-8538-f1771d43c17d
ELV status compliant with exemption
Insulation Resistance >1010O
Limiting temperature -40 ... +100 °C
Material (contacts) Copper alloy
Material (insert) Polyamide (PA)
Material flammability class acc. to UL 94 HB
Mating cycles = 500
Maximum Temperature +125°C
Min. temperature -40°C
Number of Contacts 14
Pin or Socket Male
Rated current ? 10 A
Rated impulse voltage 0.8 kV
Rated voltage acc. to CSA 50 V
Rated voltage acc. to UL 50 V
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Series Staf®
Specifications IEC 60664-1
Surface (contacts) Silver plated
Termination Method Screw termination
Tightening torque ?0.25 Nm Contact screw M3
UL / CSA UL 1977 ECBT2.E235076

Reviews

Be the first to submit a review

Trustpilot