Harting 09 69 311 5172 D-SUB Connector 15 Pins solder bucket 1pc

MPN
09 69 311 5172
Brand
Harting
EAN-13
2050006145548
Order Code
03-9447
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
50+ £11.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 4 working days - 22 in stock

The Harting 09 69 311 5172 D-sub connector is a 15-pin solder bucket type designed for reliable electronic connections. It is typically used in applications requiring robust data transmission, such as computer peripherals and industrial control systems.
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold
Contact Material Copper alloy
Material (details) Zinc-plated steel
Misc Attribute 09693115172
No. of Rows 2
Number of pins 15
Temperature Range -55 °C to +125 °C. °C
Type D-SUB connector

Reviews

Be the first to submit a review

Trustpilot