Harting 09 69 282 5230 Coaxial Connector Copper Alloy 1pc

Order Code:

03-9444

Brand: Harting MPN: 09 69 282 5230 EAN-13: 2050006134764
Qty Unit Price (Ex VAT)
20+ £5.99
40+ £5.29
60+ £4.58
80+ £4.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
4 in stock, despatched in 4 working days

Manufactured by Harting, this coaxial connector is made from copper alloy and is sold individually. It features robust construction for reliable performance in electronic and telecommunications applications. Typically used for signal transmission, it is ideal for connecting coaxial cables in various devices.
Type Coaxial connector
Mounting Type Crimp
Mounting Direction Straight Contact
Connection Angle n/a
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Impedance 75Ω
Mating cycles ≥ 500
Misc Attribute 09692825230

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot