Harting 09 69 281 5421 Contact AWG 14-12 copper alloy 20A 1pc

MPN
09 69 281 5421
Brand
Harting
EAN-13
2050006118443
Order Code
03-9442
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
100+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 19 in stock

The Harting 09 69 281 5421 is an electrical contact made of copper alloy, suitable for wires ranging from 12 to 14 AWG and rated for 20 A. This component is typically used in electrical and electronic applications where reliable connections are crucial. Harting is known for producing high-quality connectors ideal for industrial and automation environments.
Mounting Type Soldering
Mounting Direction Straight Contact
Connection Angle n/a
Plating Material Au
AWG (min.) 14
AWG max. 12
Contact Material Copper alloy
Contact Type Machined contacts
Mating Cycles ≥ 500
Misc Attribute 09692815421
Nominal Current 20A
Type Electrical contact

Reviews

Be the first to submit a review

Trustpilot