Harting 09 69 210 0033 D-SUB Connector 1pc for reliable connections

MPN
09 69 210 0033
Brand
Harting
EAN-13
2050006145326
Order Code
03-9439
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
100+ £1.78
300+ £1.60
500+ £1.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 50 in stock

The Harting D-SUB connector, part number 09 69 210 0033, is a high-quality receptacle suited for reliable electronic connections. This connector is typically used in data communication applications where durability and performance are essential. Ideal for use in industrial and commercial settings, it ensures secure and stable connections.
Plug / Socket Plug
Mounting Type BackShell Mounting
Mounting Direction Straight
Connection Angle 180°
Plating Material N/A
Contact Material Copper alloy
Misc Attribute 09692100033
Number of pins 3
Temperature Range -55 °C to +125 °C. °C
Type D-SUB connector

Reviews

Be the first to submit a review

Trustpilot