Harting 09 69 181 7423 Electrical Contact Copper Alloy AWG 10-8 40A 1pc

MPN
09 69 181 7423
Brand
Harting
EAN-13
2050006118320
Order Code
03-9437
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
100+ £2.23
300+ £1.88
500+ £1.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 98 in stock

The Harting 09691817423 electrical contact is designed for copper wiring, accommodating wire sizes from 10 AWG to 8 AWG, and supports a current load of up to 40 A. Made from durable copper alloy, this component ensures reliable conductivity and performance. Ideal for high-current electrical applications, it is commonly used in industrial and commercial settings.
Type Electrical contact
Mounting Type Soldering
Mounting Direction Straight Contact
Connection Angle n/a
Plating Material Au
AWG (min.) 10
AWG max. 8
Contact Material Copper alloy
Contact Type Machined contacts
Mating cycles ≥ 200
Misc Attribute 09691817423
Nominal Current 40A

Reviews

Be the first to submit a review

Trustpilot