Harting 09 69 181 5421 Electrical Contact 20A AWG 14-12 copper alloy

MPN
09 69 181 5421
Brand
Harting
EAN-13
2050006118290
Order Code
03-9436
Country of Origin
Germany
View Full Product Range (4)

Discontinued


The Harting 09 69 181 5421 electrical contact is crafted from copper alloy and supports wires between 14 and 12 AWG, capable of carrying up to 20 amps. Designed for robust electrical connections, it is suitable for use in industrial and electronic applications requiring reliable conductivity. It is available in a single-unit package, making it ideal for precise electrical projects.
Mounting Type Soldering
Mounting Direction Straight Contact
Connection Angle n/a
Plating Material Au
AWG (min.) 14
AWG max. 12
Contact Material Copper alloy
Contact Type Machined contacts
Mating Cycles ≥ 500
Misc Attribute 09691815421
Nominal Current 20A
Type Electrical contact

Trustpilot