Harting 09 69 100 0522 D-SUB Connector 1pc Compact reliable connection

MPN
09 69 100 0522
Brand
Harting
EAN-13
2050006145180
Order Code
03-9435
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £3.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

Harting manufactures the 09 69 100 0522 D-SUB connector, a high-quality D-sub receptacle typically used for reliable connection in electronic and electrical applications. It is a durable and efficient solution for signal, data, and communication interfaces. This type of connector is commonly found in computing equipment, telecommunications, and industrial instruments.
Plug / Socket Socket, straight
Mounting Type BackShell Mounting
Mounting Direction Straight
Connection Angle 180°
Plating Material N/A
Contact Material Copper alloy
Misc Attribute 09691000522
Temperature Range -55 °C to +125 °C. °C
Type D-SUB connector

Reviews

Be the first to submit a review

Trustpilot