Harting 09 67 250 4704 D-SUB Receptacle, 50 Pins, 180°, Solder Bucket

MPN
09 67 250 4704
Brand
Harting
EAN-13
2050001959669
Order Code
11-9636
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £7.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 9 days

The Harting 09 67 250 4704 D-sub receptacle features 50 pins and a solder bucket design, suitable for secure connections. As a reliable D-sub connector, it is often used in telecommunications and networking applications. Known for its robust construction, this component ensures dependable performance in various electronic devices.
Plug / Socket Socket, vertical vertical
Mounting Type Solder bucket
No. of Ways 50
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Ni
Contact Type Machined contacts
Mating Cycles 50
No. of Rows 3
Number of pins 50
Temperature Range -40 - +85°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot