Harting 09 67 237 5604 D-SUB Pin Strip 180° 37 Pins Solder Bucket

MPN
09 67 237 5604
Brand
Harting
EAN-13
2050001836410
Order Code
11-9635
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £4.41 £4.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Harting 09 67 237 5604 is a D-sub pin strip connector featuring 37 pins and a solder bucket design. Manufactured by Harting, it is ideal for creating secure and reliable electrical connections in various electronic applications. This connector is commonly used in industrial and computer equipment for signal transmission.
Plug / Socket Plug, vertical mount
Mounting Type Solder bucket
No. of Ways 37
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Ni
Contact Type Punched contacts
Mating Cycles 50
No. of Rows 2
Number of pins 37
Temperature Range -40 - +85°C
Type D-SUB pin strip

Reviews

Be the first to submit a review

Trustpilot