Harting 09 67 225 4704 D-SUB Receptacle 180° 25 Pins Solder Bucket

MPN
09 67 225 4704
Brand
Harting
EAN-13
2050001836618
Order Code
11-9630
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
100+ £3.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 58 in stock

The Harting 09 67 225 4704 is a D-sub receptacle featuring 25 pins with a solder bucket configuration, designed for secure and reliable connections. Manufactured by Harting, this component is ideal for use in data communication systems and electronic equipment requiring robust connector interfaces. Typical applications include computer systems, telecommunications, and industrial control units.
Plug / Socket Socket, vertical vertical
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Ni
Contact Type Punched contacts
Mating Cycles 250
No. of Rows 2
Number of pins 25
Temperature Range -40 - +85°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot