Harting 09 67 037 4755 D-SUB Connector 37 Pins Soldering 1pc

MPN
09 67 037 4755
Brand
Harting
EAN-13
2050006144558
Order Code
03-9431
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
25+ £13.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 4 working days - 14 in stock

The Harting 09 67 037 4755 D-SUB connector is a 37-pin soldering connector, ideal for reliable data, signal, or power transmission. Manufactured by Harting, this connector is known for its robust construction, suitable for industrial and commercial applications. It is commonly used in telecommunications, computer interfaces, and various electronic devices.
Plug / Socket Socket, straight
Mounting Type Soldering
No. of Ways 37
Mounting Direction Straight
Connection Angle 180°
Plating Material Nickel
Contact Material Copper alloy
Material (details) Steel
Misc Attribute 09670374755
No. of Rows 2
Number of pins 37
Temperature Range -55 °C to +125 °C. °C
Test Voltage 1kV
Type D-SUB connector

Reviews

Be the first to submit a review

Trustpilot