Harting 09 67 037 0605 D-SUB adapter 1pc Reliable connectivity solution

MPN
09 67 037 0605
Brand
Harting
EAN-13
2050006111253
Order Code
03-9430
Country of Origin
China
Qty Unit Price (Ex VAT)
10+ £9.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 8 in stock

The Harting D-SUB adapter is a high-quality connector gender changer designed for versatile connectivity needs. It allows for easy conversion between different D-SUB connector types, ensuring compatibility and flexibility in electronic setups. This adapter is commonly used in telecommunications and data transmission applications.
Type D-SUB adapter
Mounting Type Adapter
No. of Ways 37
Mounting Direction Straight
Connection Angle 180°
Plating Material Nickel
Contact Material Copper
Material (details) Thermoplastic
Misc Attribute 09670370605
Nominal Current 6.5A
Number of pins 37
Temperature Range -20 °C - +125°C

Reviews

Be the first to submit a review

Trustpilot