Harting 09 67 037 0443 D-Sub Hood 37 Way Top Entry 4-40 UNC

MPN
09 67 037 0443
Brand
Harting
EAN-13
2050000251092
Order Code
51-9537
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £8.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 47 in stock

Top entry D-Sub hood with 37 pins from Harting, made from metallised plastic.
  • Number of pins 37
  • Screw thread 4-40 UNC
  • Dimensions (L x W x H x D): 70 x 63.5 x 39.7 x 15.2mm
  • Limiting temperature -20 to +90°C
  • Manufacturer type 09 67 037 0443
Type Housing
Orientation Straight
Number of Contacts 37
Material Plastic
Colour Silver
Connection Angle 180°
Mounting Type D-sub
Number of pins 37
Number of pins 37

Reviews

Be the first to submit a review

Trustpilot