Harting 09 67 025 4715 D-Sub Terminal Pin Strip 25 Way Socket

MPN
09 67 025 4715
Brand
Harting
EAN-13
2050000253720
Order Code
51-9647
Qty Unit Price (Ex VAT)
1+ £8.93
10+ £7.54
25+ £7.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

Harting female 25-pin D-Sub connector with turned contacts and metal shells.


  • Number of pins: 25
  • Solder connection
  • D-SUB socket
  • Thermoplastic moulded housing, glass fibre reinforced (PBTP)
  • Socket, cable mount
  • DIN 41652, CECC 75301-802, IEC 60807
  • Temperature range: -55ºC to +125°C
  • Type: 09 67 025 4715
Type Female
Plug / Socket Socket
Mounting Type Solder
No. of Ways 25
Mounting Direction Straight
Connection Angle 180°
Plating Material Tin
No. of Rows 2
Number of pins 25

Reviews

Be the first to submit a review

Trustpilot